| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71G18318 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 11 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 13 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MB35ADV00100 |
| SKU: | DCHACT26MB35AD V001 |
M83723/71G18318 L/C
| Heilind Number: | DCHACT26MB35AD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71G18318 L/C |
| ECAD Model: |
Specifications
Detailed Description
Experience superior connectivity with our DEUTSCH 38999 Series III Composite Connector. Designed for high-performance applications, this straight plug connector features a robust composite shell with electroless nickel plating, ensuring durability in harsh environments. With a voltage rating of 400V AC, 550V DC, and 1300Vrms, and an amperage of 5A, it guarantees reliable power transmission. Its 13 positions and triple start threaded mating type offer secure and efficient connections. Operating seamlessly in extreme temperatures ranging from -65 to 200°C (-85 to 392°F), this connector is a versatile solution for various industries. Trust in its quality and performance for your connectivity needs.

