| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71G1831N L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 11 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 13 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MB35ANV00100 |
| SKU: | DCHACT26MB35AN V001 |
M83723/71G1831N L/C
| Heilind Number: | DCHACT26MB35AN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71G1831N L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a durable composite shell, electroless nickel plating, and triple start threaded mating for secure connections. With a voltage rating of 400V AC, 550V DC, and 1300Vrms, along with an amperage of 5A, it ensures reliable power transmission in demanding environments. Operating seamlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), it's perfect for industrial applications. With 13 positions and top-notch construction, it's a must-have for any setup requiring dependable connectivity.

