| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71G20166 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 11 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 13 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MB35BBV00100 |
| SKU: | DCHACT26MB35BB V001 |
M83723/71G20166 L/C
| Heilind Number: | DCHACT26MB35BB V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71G20166 L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector features a shell size 11 and a triple start threaded mating type. With a durable composite shell material and electroless nickel plating, it offers reliable connectivity in demanding environments. Operating at temperatures ranging from -65 to 200°C, it is suitable for a wide range of industrial settings. With 13 positions and a maximum amperage of 5A, it ensures efficient power transmission. Rated for 400V AC, 550V DC, and 1300Vrms, it meets stringent safety standards. Trust in its quality and performance for your connectivity needs.

