| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71G20167 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 11 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 13 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MB35BCV00100 |
| SKU: | DCHACT26MB35BC V001 |
M83723/71G20167 L/C
| Heilind Number: | DCHACT26MB35BC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71G20167 L/C |
| ECAD Model: |
Specifications
Detailed Description
Experience unparalleled connectivity with our STRAIGHT PLUG DEUTSCH 38999 Series III Composite Connector. Engineered for exceptional performance, this connector features a robust shell with Electroless Nickel plating, ensuring durability in even the most demanding environments. With a maximum amperage of 5A and voltage ratings of 400V AC, 550V DC, and 1300Vrms, it guarantees reliable power transmission. Its 13 contact positions and Triple Start Threaded mating type offer secure and efficient connections. Designed for versatility, this connector is suitable for a wide range of applications, with an operating temperature range of -65 to 200°C (-85 to 392°F). Trust in its quality and performance for all your connectivity needs.

