| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71G20168 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 11 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 13 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MB35BDV00100 |
| SKU: | DCHACT26MB35BD V001 |
M83723/71G20168 L/C
| Heilind Number: | DCHACT26MB35BD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71G20168 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity experience with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high performance, this connector boasts a 5A amperage rating and can handle voltages of up to 400V AC, 550V DC, and 1300Vrms. Its durable construction, with electroless nickel plating and composite shell material, ensures reliability in even the most demanding environments. Featuring a shell size of 11 and 13 positions, it offers secure mating with a Triple Start Threaded connection. With an operating temperature range of -65 to 200°C, this connector is suitable for a wide range of applications. Trust in its quality for seamless and efficient connectivity in your projects.

