| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71G2016N L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 11 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 13 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MB35BNV00100 |
| SKU: | DCHACT26MB35BN V001 |
M83723/71G2016N L/C
| Heilind Number: | DCHACT26MB35BN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71G2016N L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our STRAIGHT PLUG DEUTSCH 38999 Series III Composite Connector. Featuring a 5A amperage and 400V AC, 550V DC, and 1300Vrms voltage capacity, this connector is designed for reliable power transmission. With a shell size of 11 and 13 positions, it offers versatility in various applications. The composite shell, triple start threaded mating type, and electroless nickel shell plating ensure durability and secure connections. Operating seamlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), this connector is essential for maintaining optimal performance in demanding environments. Upgrade your connectivity solutions with this high-quality component.

