| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71G2016Y L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 11 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 13 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MB35HAV00100 |
| SKU: | DCHACT26MB35HA V001 |
M83723/71G2016Y L/C
| Heilind Number: | DCHACT26MB35HA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71G2016Y L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors. These straight plug connectors are engineered for high-performance applications, featuring a durable composite shell and electroless nickel plating for reliable signal transmission. With a 13-pin configuration and a triple start threaded mating type, they ensure secure connections in demanding environments. Rated for 5A at 400V AC, 550V DC, and 1300Vrms, these connectors are suitable for a wide range of power and signal applications. Operating seamlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), they offer exceptional versatility and performance. Upgrade your connectivity solutions with these Standard Circular Connectors, ideal for aerospace, military, and industrial applications.

