M83723/71G20257 L/C

Heilind Number:DCHACT26MB35HB V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/71G20257 L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/71G20257 L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:5 A
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:11
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:13
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MB35HBV00100
SKU:DCHACT26MB35HB V001

Detailed Description

Enhance your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector boasts a durable composite shell, meeting stringent operating temperature requirements ranging from -65 to 200°C (-85 to 392°F). With a voltage rating of 400 V AC, 550 V DC, and 1300 Vrms, and an amperage of 5 A, it ensures reliable power transmission. Featuring a Triple Start Threaded mating type and Pin contact configuration, it offers secure and efficient connections. The Electroless Nickel shell plating guarantees long-term durability, making it ideal for various industries. With 13 positions and a straight plug shell type, it provides versatility in installation. Elevate your connectivity solutions with this high-quality Connector, a must-have for demanding environments.