| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71G20259 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 11 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 13 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MB35HCV00100 |
| SKU: | DCHACT26MB35HC V001 |
M83723/71G20259 L/C
| Heilind Number: | DCHACT26MB35HC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71G20259 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Straight Plug Connector. Engineered for durability and performance, this connector features a composite shell construction and electroless nickel plating for reliable operation in harsh environments. With an amperage of 5A and voltage ratings of 400V AC, 550V DC, and 1300Vrms, it ensures secure power transmission. The 13-pin configuration, mating via Triple Start Threaded contacts, offers versatile connectivity options. Operating seamlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), it's perfect for demanding applications. Upgrade your circular connector solutions with this high-quality component.

