M83723/71G2025Y L/C

Heilind Number:DCHACT26MB35HD V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/71G2025Y L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/71G2025Y L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:5 A
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:11
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:13
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MB35HDV00100
SKU:DCHACT26MB35HD V001

Detailed Description

Elevate your connectivity with our STRAIGHT PLUG DEUTSCH 38999 Series III Composite Connector. Engineered for reliability in demanding environments, this connector features a robust composite shell and Electroless Nickel plating. With a 13-pin configuration and Triple Start Threaded mating type, it ensures secure and versatile connections. Operating at temperatures from -65 to 200°C (-85 to 392°F) and supporting amperages up to 5A and voltages up to 400V AC, 550V DC, and 1300Vrms, it's perfect for a wide range of applications. Trust in its quality and performance for all your connectivity needs.