| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71G20289 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 11 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 13 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MB35HNV00100 |
| SKU: | DCHACT26MB35HN V001 |
M83723/71G20289 L/C
| Heilind Number: | DCHACT26MB35HN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71G20289 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connector, featuring a straight plug design for seamless integration. This high-performance connector is engineered to deliver reliable power, with an amperage rating of 5A and voltage capabilities of 400V AC, 550V DC, and 1300Vrms. Its durable construction, including electroless nickel shell plating and composite shell material, ensures longevity even in extreme environments, with an operating temperature range of -65 to 200°C (-85 to 392°F). With 13 positions for optimal connectivity, triple start threaded mating, and precision pin contacts, this connector is a vital component for a wide range of applications. Upgrade to our Standard Circular Connector for uncompromising quality and performance.

