| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71G2028Y L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 11 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 13 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MB35JAV00100 |
| SKU: | DCHACT26MB35JA V001 |
M83723/71G2028Y L/C
| Heilind Number: | DCHACT26MB35JA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71G2028Y L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity solutions with our DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, these straight plug connectors feature a durable composite shell, ensuring reliable operation in extreme environments. With a triple start threaded mating type and 13 socket contacts, they provide secure and efficient connections. Rated for 5A and 400V AC/550V DC, these connectors offer robust power and signal transmission capabilities. Their electroless nickel-plated shells and wide operating temperature range of -65 to 200°C (-85 to 392°F) make them ideal for aerospace, military, and industrial use. Elevate your connectivity solutions with our Standard Circular Connectors.

