| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71G20417 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 11 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 13 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MB35JEV00100 |
| SKU: | DCHACT26MB35JE V001 |
M83723/71G20417 L/C
| Heilind Number: | DCHACT26MB35JE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71G20417 L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DEUTSCH 38999 Series III Composite Connector, a reliable solution for demanding applications. This Straight Plug connector, with a shell size of 11, features 13 socket contacts and a Triple Start Threaded mating type for secure connections. Operating at amperages up to 5A and voltages of 400V AC/550V DC/1300Vrms, it ensures efficient power transmission. Constructed with a composite shell and electroless nickel plating, it offers durability in harsh environments. With an operating temperature range of -65 to 200°C (-85 to 392°F), this connector is suitable for a wide range of industrial and aerospace applications. Trust in this Standard Circular Connector for seamless connectivity.

