| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT26MB35JN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 11 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 13 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MB35JNV00100 |
| SKU: | DCHACT26MB35JN V001 |
ACT26MB35JN V001
| Heilind Number: | DCHACT26MB35JN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT26MB35JN V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. With a durable shell material and Electroless Nickel plating, this connector ensures reliable performance in demanding environments. Featuring 13 contact positions and a triple-start threaded mating type, it guarantees secure connections. Operating at temperatures ranging from -65 to 200°C (-85 to 392°F) and with amperage up to 5A, it is suitable for various applications. Its high voltage capabilities of 400V AC, 550V DC, and 1300Vrms make it perfect for power transmission. Trust in this Standard Circular Connector for efficient and long-lasting connectivity solutions.

