| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71G2041Y L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 11 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 13 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MB35PAV00100 |
| SKU: | DCHACT26MB35PA V001 |
M83723/71G2041Y L/C
| Heilind Number: | DCHACT26MB35PA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71G2041Y L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the DEUTSCH 38999 Series III Composite Connector. This straight plug offers a durable composite shell and electroless nickel plating for reliable performance in harsh environments. With a triple start threaded mating type and 13 pin contact positions, it ensures secure connections. Operating at temperatures from -65 to 200°C (-85 to 392°F) and with a maximum voltage rating of 1300 Vrms, it's versatile for various applications. Its 5A amperage capacity and compatibility with 400V AC and 550V DC make it ideal for power needs. Trust in this essential connector for seamless connectivity solutions.

