| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71G22129 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 11 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 13 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MB35PCV00100 |
| SKU: | DCHACT26MB35PC V001 |
M83723/71G22129 L/C
| Heilind Number: | DCHACT26MB35PC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71G22129 L/C |
| ECAD Model: |
Specifications
Detailed Description
The DEUTSCH 38999 Series III Composite Connectors Straight Plug is a high-performance solution for demanding applications. With an amperage rating of 5A and a voltage capacity of 400V AC, 550V DC, and 1300Vrms, it ensures reliable power transmission. Featuring a durable composite shell with Electroless Nickel plating, it offers excellent protection against harsh environments. With 13 pin contact positions and Triple Start Threaded mating, it guarantees secure and stable connections. Operating in temperatures ranging from -65 to 200°C (-85 to 392°F), it is suitable for use in extreme conditions. Trust in this connector for efficient and dependable performance.

