| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71G2212Y L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 11 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 13 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MB35PDV00100 |
| SKU: | DCHACT26MB35PD V001 |
M83723/71G2212Y L/C
| Heilind Number: | DCHACT26MB35PD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71G2212Y L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors. These straight plug connectors, part of our Standard Circular Connectors line, offer exceptional performance with a shell size 11 and 13 pin contacts. Operating at 5A and voltage ratings of 400V AC, 550V DC, and 1300Vrms, they ensure reliable power transmission. Crafted from composite material with electroless nickel shell plating, they guarantee durability in harsh environments. With an operating temperature range of -65 to 200°C (-85 to 392°F), they provide consistent functionality in extreme conditions. Trust in our connectors for secure and efficient connectivity in a wide range of applications.

