M83723/71G22197 L/C

Heilind Number:DCHACT26MB35PE V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/71G22197 L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/71G22197 L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:5 A
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:11
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:13
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MB35PEV00100
SKU:DCHACT26MB35PE V001

Detailed Description

Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, these connectors feature a Straight Plug configuration with a shell size 11 construction. With Electroless Nickel plating and a rugged composite shell material, they offer durability and reliability in any environment. Rated for 5A of current and capable of handling voltages up to 400V AC, 550V DC, and 1300Vrms, they ensure efficient power transmission. With 13 pin positions and a Triple Start Threaded mating type, they provide secure and stable connections. Operating temperature ranges from -65 to 200°C (-85 to 392°F), making them suitable for a wide range of industrial and aerospace applications. Trust in the quality and performance of these Standard Circular Connectors for your connectivity needs.