| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71G22329 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 11 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 13 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MB35SCV00100 |
| SKU: | DCHACT26MB35SC V001 |
M83723/71G22329 L/C
| Heilind Number: | DCHACT26MB35SC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71G22329 L/C |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your connectivity with our DEUTSCH 38999 Series III Composite Connector. Engineered for high performance, this straight plug is designed for seamless integration in demanding environments. With a 5A amperage and 400V AC / 550V DC / 1300Vrms voltage rating, it ensures reliable power transmission. Featuring a durable composite shell with electroless nickel plating, it offers enhanced durability and conductivity. With 13 socket contacts and a triple start threaded mating type, it guarantees secure and stable connections. Operating seamlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), this connector is ideal for a wide range of applications. Trust in its quality and performance for your connectivity needs.

