M83723/71G2232Y L/C

Heilind Number:DCHACT26MB35SD V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/71G2232Y L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/71G2232Y L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:5 A
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:11
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:13
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MB35SDV00100
SKU:DCHACT26MB35SD V001

Detailed Description

Elevate your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector offers a reliable amperage of 5A and can handle voltages up to 400V AC, 550V DC, and 1300Vrms. With a shell size of 11 and 13 positions, it ensures seamless connections in various applications. Crafted with precision, the Electroless Nickel plating and composite shell material guarantee durability in extreme environments, with an operating temperature range from -65 to 200 °C. Whether in aerospace, defense, or industrial settings, this connector, featuring a Triple Start Threaded mating type, is a trusted solution for your connectivity needs. Elevate your systems with our Standard Circular Connector, a testament to quality and performance in every connection.