| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71G22557 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 11 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 13 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MB35SEV00100 |
| SKU: | DCHACT26MB35SE V001 |
M83723/71G22557 L/C
| Heilind Number: | DCHACT26MB35SE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71G22557 L/C |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. Engineered for durability and performance, this connector is designed for a wide range of applications. With an amperage rating of 5A and voltage capabilities of 400V AC, 550V DC, and 1300Vrms, it ensures reliable power transmission. The Composite shell construction and Electroless Nickel shell plating guarantee robustness, while the 13-position Socket contact type and Triple Start Threaded mating offer secure and efficient connections. Operating flawlessly in temperatures ranging from -65°C to 200°C (-85°F to 392°F), it's the perfect choice for industrial and aerospace environments. Trust in the DEUTSCH 38999 Series III for high-quality circular connector solutions.

