| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71G22559 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 11 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 13 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MB35SNV00100 |
| SKU: | DCHACT26MB35SN V001 |
M83723/71G22559 L/C
| Heilind Number: | DCHACT26MB35SN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71G22559 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our STRAIGHT PLUG connector from the DEUTSCH 38999 Series III Composite Connectors. With an amperage of 5A and voltage ratings of 400V AC, 550V DC, and 1300Vrms, it ensures reliable power transmission. Featuring a shell size 11 with socket contact type and triple start threaded mating, it offers secure connections in demanding environments. The electroless nickel shell plating and composite shell material provide enhanced protection, while the operating temperature range of -65 to 200°C (-85 to 392°F) ensures suitability for a wide range of applications. Trust in our connector for robust and efficient connectivity solutions.

