| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71G24196 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 6 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MB98AAV00100 |
| SKU: | DCHACT26MB98AA V001 |
M83723/71G24196 L/C
| Heilind Number: | DCHACT26MB98AA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71G24196 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors, featuring a Straight Plug design for seamless integration. With an amperage of 7.5 A and voltage capabilities of 600 V AC, 850 V DC, and 1800 Vrms, these connectors ensure reliable power transmission in diverse applications. Built to withstand harsh conditions, they boast a shell material of composite and operate flawlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F). With a Triple Start Threaded mating type and Electroless Nickel shell plating, they guarantee secure and efficient connections. Elevate your connectivity solutions with these high-performance Circular Connectors.

