| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71G24197 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 6 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MB98ABV00100 |
| SKU: | DCHACT26MB98AB V001 |
M83723/71G24197 L/C
| Heilind Number: | DCHACT26MB98AB V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71G24197 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the DEUTSCH 38999 Series III Composite Connectors. This straight plug, featuring a shell size 11, offers reliable power transmission with an amperage of 7.5A and a voltage rating of 600V AC, 850V DC, and 1800Vrms. Its composite shell and electroless nickel plating ensure durability and corrosion resistance, even in extreme temperatures ranging from -65 to 200°C (-85 to 392°F). With six positions and a triple start threaded mating type, this connector is ideal for a variety of applications. Trust in its quality and performance, meeting the stringent standards of the Standard Circular Connectors product line. Elevate your systems with the DEUTSCH 38999 Series III Composite Connector.

