| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71G24198 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 6 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MB98ACV00100 |
| SKU: | DCHACT26MB98AC V001 |
M83723/71G24198 L/C
| Heilind Number: | DCHACT26MB98AC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71G24198 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Engineered for optimal performance in demanding environments, these Straight Plug connectors feature a shell size of 11 for exceptional durability and versatility. With a maximum amperage of 7.5A and voltage ratings up to 600V AC, 850V DC, and 1800Vrms, they ensure reliable power transmission. Constructed with high-quality composite materials and electroless nickel plating, they offer superior corrosion resistance. Suitable for a wide range of applications, from aerospace to industrial settings, these connectors guarantee seamless signal transmission in temperatures ranging from -65 to 200°C (-85 to 392°F). Upgrade to our Standard Circular Connectors and experience unparalleled performance.

