| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71G24199 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 6 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MB98ADV00100 |
| SKU: | DCHACT26MB98AD V001 |
M83723/71G24199 L/C
| Heilind Number: | DCHACT26MB98AD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71G24199 L/C |
| ECAD Model: |
Specifications
Detailed Description
Experience the unmatched performance of our DEUTSCH 38999 Series III Composite Connectors, featuring a Straight Plug design tailored for seamless connectivity in demanding environments. With a rugged composite shell and Electroless Nickel plating, these connectors ensure durability and reliability in all conditions. Boasting 6 positions and a maximum amperage of 7.5A, they offer high power transmission capabilities, while their 600V AC, 850V DC, and 1800Vrms voltage ratings guarantee safe and efficient operation. Engineered for versatility, they can withstand extreme temperatures ranging from -65 to 200°C (-85 to 392°F), making them ideal for a wide range of applications. Trust in the exceptional quality of our Standard Circular Connectors to meet your connectivity needs with precision and performance.

