| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71G2419Y L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 6 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MB98ANV00100 |
| SKU: | DCHACT26MB98AN V001 |
M83723/71G2419Y L/C
| Heilind Number: | DCHACT26MB98AN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71G2419Y L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Featuring a straight plug design and a shell size of 11, these connectors are engineered for durability and performance. With a triple start threaded mating type, they ensure secure and reliable connections in a variety of applications. Rated for a maximum amperage of 7.5 A and voltages up to 600 V AC, 850 V DC, and 1800 Vrms, they offer versatility and reliability. The electroless nickel shell plating and composite shell material provide excellent corrosion resistance, making them suitable for use in harsh environments. Operating smoothly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), they are ideal for industrial, aerospace, and military applications, offering a vital component for your connectivity needs.

