| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71G24437 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 6 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MB98BBV00100 |
| SKU: | DCHACT26MB98BB V001 |
M83723/71G24437 L/C
| Heilind Number: | DCHACT26MB98BB V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71G24437 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity solutions with the DEUTSCH 38999 Series III Composite Connectors. Designed for reliability in demanding environments, these Straight Plug connectors feature a shell size 11 with electroless nickel plating. With a 7.5A amperage and 600V AC/850V DC voltage rating, they ensure efficient power transmission. Offering 6 positions and operating in temperatures ranging from -65°C to 200°C (-85°F to 392°F), they are perfect for aerospace, defense, and industrial applications. Trust in the DEUTSCH 38999 Series III for secure and durable data and power connectivity.

