| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71G2443N L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 6 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MB98BEV00100 |
| SKU: | DCHACT26MB98BE V001 |
M83723/71G2443N L/C
| Heilind Number: | DCHACT26MB98BE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71G2443N L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector boasts a durable composite shell and Electroless Nickel plating, ensuring reliable operation in even the most demanding environments. With six positions and a Triple Start Threaded mating type, it offers seamless integration and secure connections. Rated for up to 7.5 A and 600 V AC, 850 V DC, and 1800 Vrms, it meets high standards for amperage and voltage requirements. Operating efficiently in a wide temperature range from -65 to 200°C (-85 to 392°F), it's suitable for diverse applications. Trust in this Standard Circular Connector to deliver exceptional functionality and durability.

