| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71R8026 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 6 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MB98JAV00100 |
| SKU: | DCHACT26MB98JA V001 |
M83723/71R8026 L/C
| Heilind Number: | DCHACT26MB98JA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71R8026 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connectors. These straight plug connectors are designed for high-performance applications, featuring a durable composite shell and electroless nickel plating for longevity. With a triple start threaded mating type, they ensure secure and reliable connections in any environment. Operating at temperatures ranging from -65 to 200°C (-85 to 392°F) and withstanding voltages up to 850 V DC, 600 V AC, and 1800 Vrms, these connectors are suitable for a wide range of industrial and commercial settings. With 6 socket contact positions and an amperage rating of 7.5A, they provide efficient power transmission. Trust in our Standard Circular Connectors for seamless connectivity in your applications.

