M83723/71R8028 L/C

Heilind Number:DCHACT26MB98JB V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/71R8028 L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/71R8028 L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:11
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:6
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MB98JBV00100
SKU:DCHACT26MB98JB V001

Detailed Description

Elevate your connectivity game with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. Engineered for peak performance, this connector boasts six socket contacts and Electroless Nickel shell plating, ensuring reliable and efficient connections. With a sturdy composite shell and a wide operating temperature range of -65 to 200°C (-85 to 392°F), it's built to withstand even the harshest environments. Rated for amperages up to 7.5A and voltages of 600V AC, 850V DC, and 1800Vrms, it's perfect for a variety of applications. The triple-start threaded mating design makes installation a breeze, while the high-quality construction guarantees long-lasting durability. Whether you're in aerospace, defense, or industrial sectors, the DEUTSCH 38999 Series III Composite Connectors are the reliable choice for your connectivity needs.