ACT26MB98JC V001

Heilind Number:DCHACT26MB98JC V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT26MB98JC V001
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT26MB98JC V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:11
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:6
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MB98JCV00100
SKU:DCHACT26MB98JC V001

Detailed Description

Introducing the DEUTSCH 38999 Series III Composite Connectors, engineered for high-performance applications. Featuring a Straight Plug design with Electroless Nickel plating, these connectors ensure secure and reliable connections. With a Socket contact type and 6 positions, they are suitable for various industrial and aerospace environments. Offering a maximum amperage of 7.5A and voltage ratings of 600V AC, 850V DC, and 1800Vrms, they guarantee efficient power transmission. Constructed from durable Composite material and operating smoothly in temperatures ranging from -65 to 200°C (-85 to 392°F), these connectors are ideal for demanding conditions. The Triple Start Threaded mating type further enhances their stability. Trust in the DEUTSCH 38999 Series III for top-notch connectivity solutions.