| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71R8037 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 6 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MB98JDV00100 |
| SKU: | DCHACT26MB98JD V001 |
M83723/71R8037 L/C
| Heilind Number: | DCHACT26MB98JD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71R8037 L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors, a high-performance solution for industrial and aerospace applications. With a durable composite shell and Electroless Nickel plating, this connector ensures reliable connectivity in harsh environments. Featuring 6 socket contacts and a triple start threaded mating type, it offers secure and efficient connections. Operating at temperatures ranging from -65 to 200°C (-85 to 392°F) and with an amperage of 7.5A and voltage ratings of 600V AC, 850V DC, and 1800Vrms, it is suitable for a wide range of demanding environments. Trust in the quality and performance of this essential connector for your connectivity needs.

