| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71R8986 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 6 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MB98JNV00100 |
| SKU: | DCHACT26MB98JN V001 |
M83723/71R8986 L/C
| Heilind Number: | DCHACT26MB98JN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71R8986 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a socket contact type, ideal for secure and reliable connections in demanding environments. With a durable composite shell and electroless nickel plating, it guarantees longevity and protection against corrosion. Rated for 7.5A and 600V AC, 850V DC, and 1800Vrms, it ensures efficient power transmission. The straight plug design, with a triple start threaded mating type, offers ease of installation. Operating seamlessly in a wide temperature range from -65 to 200°C (-85 to 392°F), it's suitable for various applications. Elevate your connectivity solutions with this Standard Circular Connector.

