| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71R898N L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 6 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MB98PBV00100 |
| SKU: | DCHACT26MB98PB V001 |
M83723/71R898N L/C
| Heilind Number: | DCHACT26MB98PB V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71R898N L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimum performance, this connector features a robust shell made of composite material, ensuring durability in even the most demanding environments. With a high amperage rating of 7.5 A and a maximum voltage capacity of 600 V AC, 850 V DC, and 1800 Vrms, it guarantees reliable power transmission. The Electroless Nickel shell plating provides excellent corrosion resistance, while the triple start threaded mating type ensures secure connections. Suitable for a wide range of applications, this connector with six pin contacts is engineered to withstand extreme temperatures from -65 to 200 °C (-85 to 392 °F). Trust in its quality and versatility for your circular connector needs.

