| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71R10029 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 6 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MB98PDV00100 |
| SKU: | DCHACT26MB98PD V001 |
M83723/71R10029 L/C
| Heilind Number: | DCHACT26MB98PD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71R10029 L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors, a high-performance solution for your connectivity needs. With an amperage rating of 7.5A and voltage capabilities of 600V AC, 850V DC, and 1800Vrms, this connector is designed to deliver reliable power transmission. Featuring a shell size of 11 and six pin contacts, it ensures secure and efficient connections in demanding environments. The Electroless Nickel plating and Composite shell construction guarantee durability, while its wide operating temperature range of -65 to 200°C (-85 to 392°F) makes it suitable for various applications. Trust in the quality and performance of this Standard Circular Connector for seamless connectivity.

