| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71R1002Y L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 6 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MB98PEV00100 |
| SKU: | DCHACT26MB98PE V001 |
M83723/71R1002Y L/C
| Heilind Number: | DCHACT26MB98PE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71R1002Y L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector offers a secure and durable solution with a shell size of 11 and Electroless Nickel plating. With a contact type of Pin and a triple start threaded mating type, it ensures reliable connections in challenging environments. Operating at a wide temperature range of -65 to 200°C, it can withstand extreme conditions. Rated for 7.5A and 600V AC/850V DC, this connector guarantees efficient power transmission. Ideal for various industries, it's a vital component for your connectivity needs.

