| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71R1020Y L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 7 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MB99ABV00100 |
| SKU: | DCHACT26MB99AB V001 |
M83723/71R1020Y L/C
| Heilind Number: | DCHACT26MB99AB V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71R1020Y L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector features a durable shell made of composite material, ensuring reliability in even the most demanding environments. With a voltage rating of 600V AC, 850V DC, and 1800Vrms, and an amperage of 7.5A, it provides secure power transmission. The shell, with a size 11, is plated with electroless nickel for enhanced durability. With seven positions and a mating type of Triple Start Threaded, it offers versatile connectivity options. Operating within a wide temperature range of -65 to 200°C, (-85 to 392°F), this connector is suitable for use in extreme conditions. Trust in its quality and performance for your circular connector needs.

