| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71R12036 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 7 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MB99ACV00100 |
| SKU: | DCHACT26MB99AC V001 |
M83723/71R12036 L/C
| Heilind Number: | DCHACT26MB99AC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71R12036 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the DEUTSCH 38999 Series III Composite Connectors Straight Plug. Engineered for reliability in demanding environments, this connector boasts a powerful amperage of 7.5 A and a robust voltage capacity of 600 V AC, 850 V DC, and 1800 Vrms. With a shell size of 11 and a straight plug design, it ensures secure and efficient connections. The electroless nickel shell plating and composite shell material guarantee durability, even in extreme temperatures ranging from -65 to 200 °C (-85 to 392 °F). Featuring seven positions and a triple start threaded mating type, it is ideal for a wide range of applications in industries such as aerospace, defense, and transportation. Upgrade to this high-performance connector for seamless and uninterrupted operations.

