| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71R12037 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 7 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MB99ADV00100 |
| SKU: | DCHACT26MB99AD V001 |
M83723/71R12037 L/C
| Heilind Number: | DCHACT26MB99AD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71R12037 L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the STRAIGHT PLUG DEUTSCH 38999 Series III Composite Connector, designed for high-performance applications. With an amperage of 7.5 A and voltage ratings up to 600 V AC, 850 V DC, and 1800 Vrms, this connector ensures reliable power transmission. Featuring a shell size of 11 and a composite shell material, it offers durability in harsh environments. The triple start threaded mating type guarantees secure connections, while the electroless nickel shell plating enhances conductivity. With seven positions and a wide operating temperature range of -65 to 200 °C (-85 to 392 °F), this connector is ideal for aerospace, military, and industrial settings. Trust in its quality as a standard circular connector from our range of Circular Connectors & Accessories.

