| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71R12038 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 7 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MB99AEV00100 |
| SKU: | DCHACT26MB99AE V001 |
M83723/71R12038 L/C
| Heilind Number: | DCHACT26MB99AE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71R12038 L/C |
| ECAD Model: |
Specifications
Detailed Description
Experience the unmatched durability and performance of our STRAIGHT PLUG in the DEUTSCH 38999 Series III Composite Connectors. This connector is designed for high amperage, with a rating of 7.5 A, and is capable of handling voltages up to 600 V AC, 850 V DC, and 1800 Vrms. Its shell size 11 and straight plug design make it versatile for a wide range of applications. The electroless nickel shell plating ensures long-lasting durability, while the composite shell material can withstand extreme temperatures from -65 to 200 °C (-85 to 392 °F). With a triple start threaded mating type and 7 positions, it offers secure and reliable connectivity in even the harshest environments, making it ideal for industrial and aerospace applications.

