| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71R12039 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 7 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MB99ANV00100 |
| SKU: | DCHACT26MB99AN V001 |
M83723/71R12039 L/C
| Heilind Number: | DCHACT26MB99AN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71R12039 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the DEUTSCH 38999 Series III Composite Connectors. Featuring a Straight Plug design, these connectors are engineered for high-performance applications. Built with a rugged composite shell and Electroless Nickel plating, they offer durability and corrosion resistance. With a triple start threaded mating type and seven positions, they ensure secure and reliable connections. Rated for 7.5A and 600V AC/850V DC, they are suitable for power and signal transmission in diverse environments. Operating flawlessly in temperatures ranging from -65°C to 200°C, they are perfect for demanding industrial applications. Trust in the DEUTSCH 38999 Series III for efficient and dependable connectivity solutions.

