M83723/71R1203N L/C

Heilind Number:DCHACT26MB99BA V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/71R1203N L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/71R1203N L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:11
Contact Type:Less Socket
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:7
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MB99BAV00100
SKU:DCHACT26MB99BA V001

Detailed Description

Introducing the DEUTSCH 38999 Series III Composite Connector, a high-performance solution for demanding applications. With a straight plug design and Triple Start Threaded mating type, this connector offers secure and reliable connectivity. Featuring a shell size 11 and electroless nickel shell plating, it ensures durability and longevity in harsh environments. With a maximum amperage of 7.5 A and voltage ratings of 600 V AC, 850 V DC, and 1800 Vrms, it is suitable for a wide range of power and signal transmission tasks. The seven available positions and less socket contact type make it versatile for various connectivity needs. Constructed with composite shell material and capable of operating in extreme temperatures from -65 to 200 °C (-85 to 392 °F), this connector is designed to withstand tough conditions. Ideal for military, aerospace, and industrial applications, it meets the rigorous standards of the Standard Circular Connectors category. Trust in the DEUTSCH 38999 Series III Composite Connector for high-quality performance in your connectivity solutions.