| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71R1203Y L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 7 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MB99BBV00100 |
| SKU: | DCHACT26MB99BB V001 |
M83723/71R1203Y L/C
| Heilind Number: | DCHACT26MB99BB V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71R1203Y L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity solutions with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high performance, this connector boasts a rugged shell material and Electroless Nickel plating, ensuring durability in even the harshest environments. With a voltage rating of 600V AC/850V DC/1800Vrms and an amperage of 7.5A, it guarantees reliable power transmission. Featuring triple start threaded mating for secure connections, it offers seven positions for versatile applications. Operable in temperatures ranging from -65 to 200°C (-85 to 392°F), it is suitable for diverse industrial settings. Elevate your connectivity solutions with this Standard Circular Connector.

