| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71R12127 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 7 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MB99BDV00100 |
| SKU: | DCHACT26MB99BD V001 |
M83723/71R12127 L/C
| Heilind Number: | DCHACT26MB99BD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71R12127 L/C |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your connectivity with the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, these straight plug connectors offer a seamless solution for your electronic systems. With a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, and an amperage of 7.5 A, they ensure reliable power transmission. The composite shell material, paired with electroless nickel plating, guarantees durability in even the harshest environments, with an operating temperature range of -65 to 200 °C (-85 to 392 °F). Featuring 7 positions and a triple start threaded mating type, these connectors provide secure and efficient connections for your applications. Trust in the quality and precision of our Standard Circular Connectors to meet your connectivity needs seamlessly.

