| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71R12128 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 7 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MB99BEV00100 |
| SKU: | DCHACT26MB99BE V001 |
M83723/71R12128 L/C
| Heilind Number: | DCHACT26MB99BE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71R12128 L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DEUTSCH 38999 Series III Composite Connectors, a high-performance solution for demanding environments. This Straight Plug features Electroless Nickel shell plating for durability and reliability. With a maximum amperage of 7.5A and voltage ratings up to 600V AC/850V DC, it suits a wide range of applications. The 11 shell size, Triple Start Threaded mating type, and 7 positions offer versatility. Operating seamlessly in temperatures from -65 to 200°C, it's ideal for aerospace, military, and industrial use, ensuring quality and performance for critical connectivity needs.

