| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71R12129 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 7 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MB99BNV00100 |
| SKU: | DCHACT26MB99BN V001 |
M83723/71R12129 L/C
| Heilind Number: | DCHACT26MB99BN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71R12129 L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DEUTSCH 38999 Series III Composite Connectors, featuring a straight plug design for seamless connectivity. Built to withstand harsh environments, these connectors offer a reliable solution with a shell size of 11 and a contact type of Less Socket. With an amperage rating of 7.5A and voltage capabilities of 600V AC, 850V DC, and 1800Vrms, they ensure efficient power transmission. The shell, made of durable composite material, is designed for optimal performance in a wide operating temperature range from -65 to 200°C (-85 to 392°F). Ideal for industrial applications, these connectors provide secure and high-quality connections, meeting the demands of various industries. Upgrade your connectivity with the DEUTSCH 38999 Series III Composite Connectors.

