| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71R1212N L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 7 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MB99HAV00100 |
| SKU: | DCHACT26MB99HA V001 |
M83723/71R1212N L/C
| Heilind Number: | DCHACT26MB99HA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71R1212N L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DEUTSCH 38999 Series III Composite Connectors, featuring a Straight Plug design for seamless integration in various applications. With a rugged shell made of composite material and Electroless Nickel plating, these connectors ensure durability in harsh environments. Boasting a high amperage rating of 7.5 A and a maximum voltage of 600 V AC, 850 V DC, and 1800 Vrms, they guarantee reliable power transmission. The 11 shell size accommodates 7 pin contacts, suitable for triple start threaded mating. Operating flawlessly in extreme temperatures ranging from -65 to 200 °C (-85 to 392 °F), these connectors are ideal for demanding industrial and aerospace settings. Trust in our Standard Circular Connectors for superior performance and longevity.

