| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71R14048 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 7 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MB99HCV00100 |
| SKU: | DCHACT26MB99HC V001 |
M83723/71R14048 L/C
| Heilind Number: | DCHACT26MB99HC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71R14048 L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors, a high-performance solution for your connectivity needs. With a robust shell size 11 construction and Electroless Nickel plating, this connector ensures durability and reliable performance in demanding environments. Featuring seven pin contacts and Triple Start Threaded mating, it offers secure and efficient connections. Operating flawlessly in extreme temperatures ranging from -65 to 200°C (-85 to 392°F), with a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, it is suitable for a wide range of applications. Trust in this Standard Circular Connector for superior quality and performance.

