ACT26MB99HN V001

Heilind Number:DCHACT26MB99HN V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT26MB99HN V001
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT26MB99HN V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:11
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:7
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MB99HNV00100
SKU:DCHACT26MB99HN V001

Detailed Description

Experience high-performance connectivity with our DEUTSCH 38999 Series III Composite Connectors. This Straight Plug connector, featuring a robust shell size 11 and electroless nickel plating, ensures durability in demanding environments. With seven pin contacts rated for 7.5A and 600V AC/850V DC, it offers reliable power and signal transmission. Its triple start threaded mating type and wide operating temperature range of -65 to 200°C (-85 to 392°F) make it ideal for a variety of applications, setting a standard for quality and performance.